Inductive Proximity Sensors:

129 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Operating Temperature Max
Sensing Distance Min
Sensing Distance Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74C3206
Each
1+
$298.600
Min: 1 / Mult: 1
Inductive Proximity Sensor
60°C
-
-
-
12VDC
24VDC
Voltage
Cylindrical M18 Thread
Cable
Stainless Steel
-
-
0°C
-
09WX7485

RoHS

PEPPERL+FUCHS
Each
1+
$137.850
10+
$118.400
25+
$113.760
50+
$108.720
100+
$99.600
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
-
5mm
-
-
-
2-Wire, NAMUR, NC
Cylindrical M18 Thread
Cable
Stainless Steel
IP66, IP67
IP66, IP67
-25°C
-
66J6052

RoHS

Date/Lot Code

Each
1+
$114.000
5+
$111.030
10+
$108.730
25+
$107.140
50+
$105.560
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
-
-
2mm
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
M8 Connector
Stainless Steel
-
IP67
-40°C
-
24C1808

RoHS

Date/Lot Code

Each
1+
$154.360
5+
$147.150
10+
$142.840
25+
$138.510
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
-
-
2mm
12VDC
24VDC
2-Wire, NO
Cylindrical M8 Thread
M8 Connector
Stainless Steel
-
IP67
-25°C
-
10R5211

RoHS

Date/Lot Code

Each
1+
$108.270
5+
$104.210
10+
$102.190
25+
$100.150
50+
$98.130
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
-
-
2mm
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
Stainless Steel
-
IP67
-40°C
-
74Y6189

RoHS

Date/Lot Code

Each
1+
$107.290
5+
$103.270
10+
$101.270
25+
$99.250
50+
$97.240
More Pricing...
Min: 1 / Mult: 1
Inductive
70°C
-
-
1.2mm
10VDC
30VDC
3-Wire, NPN, NO
-
Cable
Stainless Steel
-
IP67
-25°C
E2E Series
08R8208

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
$125.590
5+
$119.710
10+
$116.190
25+
$112.670
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
-
-
2mm
12VDC
24VDC
3-Wire, PNP, NC
Cylindrical M8 Thread
M8 Connector
Stainless Steel
-
IP67
-40°C
E2A Series
32AC7344

RoHS

Each
1+
$94.840
5+
$90.300
10+
$86.680
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
-
-
4mm
10VDC
30VDC
4-Wire, PNP
Cylindrical M12 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
IP68, IP69K
-40°C
IMB Series
52AC2042

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
$175.770
5+
$167.580
10+
$162.660
25+
$157.750
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
-
-
0.8mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical
Cable
Stainless Steel
-
IP67
-25°C
E2E Series
66J6043

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
$110.650
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
-
-
4mm
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
4-Pin M12 Connector
Stainless Steel
-
IP67
-40°C
E2A Series
10R5549

RoHS

Date/Lot Code

Each
1+
$125.060
Min: 1 / Mult: 1
Inductive Proximity Switch
70°C
-
-
3mm
-
8.2VDC
2-Wire, NO
Module
3-Pin M12 Connector
Stainless Steel
-
IP67
-25°C
-
24C2486

RoHS

Each
1+
$134.720
10+
$125.740
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
-
0.64mm
-
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical
Cable
Stainless Steel
-
IP67
-25°C
-
01AC1880

RoHS

Each
1+
$94.130
5+
$90.700
10+
$88.970
25+
$81.030
50+
$76.170
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
-
-
1.2mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical
Cable
Stainless Steel
IP67
IP67
-25°C
E2E Series
01M5492

RoHS

Each
1+
$133.450
10+
$124.570
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
-
0.64mm
-
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical
Cable
Stainless Steel
-
IP67
-25°C
-
99Y8645

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
$111.330
5+
$107.150
10+
$105.060
25+
$102.970
50+
$100.880
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
-
-
1.2mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical
Cable
Stainless Steel
-
IP67
-25°C
E2E Series
62AH7581

RoHS

Each
1+
$142.050
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
-
-
0.8mm
10VDC
30VDC
3-Wire, PNP, NO, Open Collector
Cylindrical
Cable
Stainless Steel
-
IP67
-25°C
Cutler-Hammer E57 Series
95B8480

RoHS

Each
1+
$162.180
5+
$154.080
10+
$149.210
25+
$144.340
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
-
-
5mm
20VAC
265VAC
SCR, NO
Cylindrical M18 Thread
Cable
Stainless Steel
-
IP67
-25°C
EI Series
41M2041

RoHS

Each
1+
$198.450
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
-
-
1mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical
Cable
Stainless Steel
-
IP67
-25°C
-
51AC3259

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
$52.910
5+
$52.910
10+
$52.910
25+
$52.910
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
-
-
0.8mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical
Cable
Stainless Steel
-
IP67
-25°C
E2E Series
81AH8487

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
$60.980
5+
$60.980
10+
$60.980
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
-
20mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable with Connector
Stainless Steel
-
IP67
0°C
E2EW Series
99AK9621

RoHS

Each
1+
$66.420
5+
$63.880
10+
$62.610
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
-
-
4mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Connector
Stainless Steel
IP67
IP67
-25°C
IME Series
03AM5386

RoHS

Each
1+
$100.670
5+
$96.820
10+
$94.900
25+
$92.980
50+
$91.050
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
-
-
2mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Stainless Steel
IP68, IP69K
IP68, IP69K
-40°C
IMB Series
25AM3596

RoHS

Each
1+
$189.610
5+
$184.670
10+
$181.060
25+
$177.820
50+
$174.890
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
-
-
2mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M4 Thread
Cable
Stainless Steel
-
IP67
-25°C
E2E Series
01AM4166

RoHS

Each
1+
$92.760
5+
$88.320
10+
$84.770
25+
$81.220
50+
$77.670
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
-
-
2mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
Stainless Steel
IP68, IP69K
IP68, IP69K
-40°C
IMB Series
01AM4313

RoHS

Each
1+
$118.970
5+
$112.170
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
-
-
8mm
10VDC
30VDC
4-Wire, Complementary PNP
Cylindrical M18 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
IP68, IP69K
-40°C
IMF Series
1-25 of 129 items
of 6 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM