New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Inductive Proximity Sensors
                      Print Page

                      E2A-S08KS02-WP-B1 2M

                      Inductive Proximity Sensor, E2A Series, Cylindrical, 2mm, PNP, 12 V to 24 V

                      Date/Lot Code

                      OMRON INDUSTRIAL AUTOMATION E2A-S08KS02-WP-B1 2M
                      OMRON INDUSTRIAL AUTOMATION E2A-S08KS02-WP-B1 2M
                      OMRON INDUSTRIAL AUTOMATION E2A-S08KS02-WP-B1 2M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoE2A-S08KS02-WP-B1 2M
                      Newark Part No.10R5211
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$116.430
                      5+$112.370
                      10+$110.350
                      25+$108.310
                      50+$106.290
                      100+$104.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $116.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoE2A-S08KS02-WP-B1 2M
                      Newark Part No.10R5211
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeInductive Proximity Sensor
                      Operating Temperature Max70°C
                      Sensing Distance Min-
                      Sensing Distance Max-
                      Sensing Distance Nom2mm
                      Supply Voltage Min12VDC
                      Supply Voltage Max24VDC
                      Sensor Output Type3-Wire, PNP, NO
                      Sensor Case / PackageCylindrical M8 Thread
                      Sensor TerminalsCable
                      Sensor Body MaterialStainless Steel
                      IP RatingIP67
                      Operating Temperature Min-40°C
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The E2A-S08KS02-WP-B1 2M is a DC 3-wire Cylindrical Proximity Sensor with PNP configuration. Designed and tested for extra long life. Wide portfolio range through modular concept. Continuously high quality level through specialized manufacturing process. IP67 and IP69k for highest protection in wet environments.

                      • Shield wire
                      • Stainless steel housing
                      • NO operation mode
                      • 2mm Sensing distance
                      • Pre-wired connection

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Sensor Type

                      Inductive Proximity Sensor

                      Sensing Distance Min

                      -

                      Sensing Distance Nom

                      2mm

                      Supply Voltage Max

                      24VDC

                      Sensor Case / Package

                      Cylindrical M8 Thread

                      Sensor Body Material

                      Stainless Steel

                      Operating Temperature Min

                      -40°C

                      SVHC

                      To Be Advised

                      Operating Temperature Max

                      70°C

                      Sensing Distance Max

                      -

                      Supply Voltage Min

                      12VDC

                      Sensor Output Type

                      3-Wire, PNP, NO

                      Sensor Terminals

                      Cable

                      IP Rating

                      IP67

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.