Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPARALLAX
Manufacturer Part No555-28027Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11X5850
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.440 |
Price for:Each
Minimum: 1
Multiple: 1
$17.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPARALLAX
Manufacturer Part No555-28027Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11X5850
Technical Datasheet
Detection Distance6.1m
Detection Sensitivity-
Detection Area (Vertical)-
Detection Area (Horizontal)-
Lens TypeFresnel Lens
Lens Colour-
No. of Detection Zones-
Current Consumption Typ-
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The PIR Sensor detects motion by measuring changes in the infrared (heat) levels emitted by surrounding objects. When motion is detected the PIR sensor outputs a high signal on its output pin.
- Longer detection range, selectable by onboard jumper
- Wider supply voltage, from 3 to 6 VDC
- Higher output current provides for direct control of an external load
- Mounting holes included for permanent projects
- All parts SMT
- Detection range up to 15 ft. away on short setting, up to 30 ft. away on long setting
- Onboard LEDs light up the lens for fast visual feedback when movement is detected
- Mounting holes for 2-56 sized screws provide easy integration in permanent applications
- 3-pin SIP package perfect for breadboard-friendly projects
- Easy communication with any microcontroller
- Small size makes it easy to concealApplication Ideas:
- Motion-activted nightlight
- Alarm system
- Animated holiday props
- Source current up to 12 mA @ 3V, 23 mA @ 5V
- Voltage requirements: 3 to 6 VDC
- Current requirements: 130 uA idle, 3 mA active (no load)
- Communication: Single bit high
- Dimensions: 1.41 x 1.0 x 0.8 in (35.8 x 25.4 x 20.3 cm)
- Operating temp range: 32 to 122degF (0 to 50degC)
Technical Specifications
Detection Distance
6.1m
Detection Area (Vertical)
-
Lens Type
Fresnel Lens
No. of Detection Zones
-
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Detection Sensitivity
-
Detection Area (Horizontal)
-
Lens Colour
-
Current Consumption Typ
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate