0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
25M8271

RoHS

Each
1+$2.800
10+$2.610
25+$2.380
50+$2.110
100+$2.000
More Pricing...
2.3ohm
Through Hole
Through Hole
Through Hole
B59940 Series
80V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
450mA
900mA
No SVHC (25-Jun-2025)
17.5mm
-
-
25M8274

RoHS

Each
1+$2.510
10+$1.990
25+$1.660
50+$1.630
100+$1.500
More Pricing...
1.8ohm
Through Hole
-
Through Hole
B59975 Series
30V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
PTC
± 25%
450mA
900mA
No SVHC (25-Jun-2025)
9mm
AEC-Q200
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM