0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Conductor Area CSA
Conductor Type
Color Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
69C6661

RoHS

Each
1+$48.750
5+$45.440
10+$43.490
25+$41.280
50+$38.520
More Pricing...
J
82ft
25m
1 x 0.2mm
0.032mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
250°C
15P4004

RoHS

Each
1+$40.800
5+$38.060
10+$36.450
25+$34.630
50+$32.370
More Pricing...
T
164ft
50m
1 x 0.2mm
0.032mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
250°C
69C6662

RoHS

Each
1+$49.700
5+$46.320
10+$44.330
25+$42.080
50+$39.270
More Pricing...
K
82ft
25m
1 x 0.2mm
0.032mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
250°C
73AC8297

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$42.370
2+$41.240
T
328ft
100m
1 x 0.2mm
0.032mm²
Stranded
ANSI
PFA (Perfluoroalkoxy)
-75°C
260°C
25AJ2901

RoHS

Each
1+$91.410
5+$86.280
10+$83.670
25+$79.720
50+$74.300
More Pricing...
K
328.1ft
100m
1 x 0.2mm
0.032mm²
Stranded
ANSI
PFA (Perfluoroalkoxy)
-75°C
260°C
25AJ2903

RoHS

Each
1+$46.990
5+$43.800
10+$41.910
25+$39.780
50+$37.130
More Pricing...
K
164ft
50m
1 x 0.2mm
0.032mm²
Stranded
ANSI
PFA (Perfluoroalkoxy)
-75°C
260°C
25AJ2902

RoHS

Each
1+$24.220
5+$22.930
10+$21.410
25+$19.960
50+$18.380
More Pricing...
K
82ft
25m
1 x 0.2mm
0.032mm²
Stranded
ANSI
PFA (Perfluoroalkoxy)
-75°C
260°C
15P4001

RoHS

Each
1+$92.040
5+$86.870
10+$84.240
25+$80.260
50+$74.800
More Pricing...
K
164ft
50m
1 x 0.2mm
0.032mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
250°C
49Y6567

RoHS

Reel of 328
Reel
1+$78.140
200+$76.070
500+$74.950
K
328ft
100m
1 x 0.2mm
0.032mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
15P4003

RoHS

Each
1+$134.630
5+$124.310
10+$118.580
25+$111.660
50+$104.420
More Pricing...
T
328ft
100m
1 x 0.2mm
0.032mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
69C6663

RoHS

Each
1+$42.010
5+$39.160
10+$37.470
25+$35.570
50+$33.200
More Pricing...
T
82ft
25m
1 x 0.2mm
0.032mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
250°C
25AJ2904

RoHS

Each
1+$64.860
5+$61.220
10+$59.370
25+$56.560
50+$52.710
More Pricing...
K
164ft
50m
1 x 0.2mm
0.032mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
61AK4642

RoHS

Each
1+$26.480
5+$25.060
10+$23.400
25+$21.820
50+$20.100
More Pricing...
T
82ft
25m
1 x 0.2mm
0.032mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
61AK4641

RoHS

Each
1+$14.840
5+$14.040
10+$13.110
25+$12.220
50+$11.260
More Pricing...
T
32.8ft
10m
1 x 0.2mm
0.032mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
61AK4620

RoHS

Each
1+$27.580
5+$25.700
10+$24.600
25+$23.350
50+$21.800
More Pricing...
K
82ft
25m
1 x 0.2mm
0.032mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
62AK1959

RoHS

Each
1+$217.440
5+$206.370
10+$198.110
25+$187.870
50+$177.030
J
328ft
100m
1 x 0.2mm
0.032mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
25AJ2926

RoHS

Each
1+$24.160
5+$22.860
10+$21.350
25+$19.910
50+$18.340
More Pricing...
T
32.8ft
10m
1 x 0.2mm
0.032mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
25AJ2920

RoHS

Each
1+$91.780
5+$86.640
10+$84.010
25+$80.040
50+$74.600
More Pricing...
J
164ft
50m
1 x 0.2mm
0.032mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
25AJ2966

RoHS

Each
1+$31.480
5+$29.350
10+$28.080
25+$26.660
50+$24.870
More Pricing...
K
32.8ft
10m
1 x 0.2mm
0.032mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
61AK4619

RoHS

Each
1+$18.610
5+$17.610
10+$16.440
25+$15.330
50+$14.120
More Pricing...
K
32.8ft
10m
1 x 0.2mm
0.032mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM