Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoA000080Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63W3546
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
Price for:Each
Minimum: 1
Multiple: 1
$6.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000080Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63W3546
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino MEGA Development Boards
Kit ContentsPrototyping Board
Product Range-
Product Overview
The A000080 is an Arduino MEGA Proto Shield Rev3 PCB. It makes easy for user to design their custom circuits. The user can solder parts to the prototyping area to create their project or use it with a small solderless breadboard to quickly test circuit ideas without solder. The PCB has extra connections for all of the Arduino I/O pins and has a space to mount through hole and surface mount integrated circuits. It's a convenient way for the user to make own custom circuit and Arduino MEGA into a single module.
- Board size is 101.52mm x 53.3mm
- ICSP header and two 14 pin SOIC prototyping areas
- Long and easy shield to solder ground/5V rails
Applications
Embedded Design & Development, Hobby & Education
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Prototyping Board
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino MEGA Development Boards
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate