Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $249.100 |
Product Information
Product Overview
19656 is a dual operator workstation continuous monitor with universal power adapter. It is a workstation continuous monitor. It continuously monitors the path-to-ground integrity of two operators and one ESD worksurface. Mounting tabs make it suitable to install in workbench or equipment settings, and the visual status display can be placed to increase alarm visibility. It may be connected to the 19323 power relay accessory to control power to electronic devices at the workbench dependent on the continuous monitor's status. The dual operator continuous monitor is designed with Wave Distortion Technology to provide stable continuous monitoring of the path-to-ground and presence of 1Mohm resistance of an operator’s wrist strap. Audio and visual alarms activate (in less than 500ms) when the operator unintentionally disconnects from the monitor, or the wrist strap connection points are intermittent.
- Park snap allow operator to disconnect wrist strap when leaving workstation w/o creating false alarm
- Single-wire impedance design meets ANSI/ESD S20.20 in accordance with ESD TR1.0-01-0
- 1.2V operator test voltage
- <lt/>50msec alarm response time
- NIST calibrated
- 100-240VAC safety certified power adapter with IEC C14 style inlet
Contents
1 x dual operator continuous monitor, 1 x visual status display, 1 x modular cable 7' length, 1 x mat monitor cord (white), 1 x countersunk washer, 1 x flat head screw 6-32 x 1/4", 4 x pan-head screw #6 x 3/8", 2x dual lock fastener set 2" length, 2 x 10mm interchangeable park snap, 2 x 10mm operator jack adapter, 1 x power adapter with IEC C14 inlet 9 VDC.
Technical Specifications
Dual Operator Continuous Monitor
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate