Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoHP-156Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.39M4158
Product RangeHP-156 Series
Also Known AsGTIN UPC EAN: 50051138289916 70070405785
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $92.920 |
| 10+ | $89.550 |
| 25+ | $86.970 |
| 50+ | $84.320 |
| 100+ | $82.520 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$92.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoHP-156Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.39M4158
Product RangeHP-156 Series
Also Known AsGTIN UPC EAN: 50051138289916 70070405785
Technical Datasheet
Sorbent TypePetroleum Pad
Length480mm
Sorbent Packaging-
Absorption-
Product RangeHP-156 Series
SVHCTo Be Advised
Product Overview
The HP-156 is a white Petroleum Sorbent Pad made from polypropylene and polyester for HP series. The high capacity petroleum sorbent has a scrim on one side to increase strength and help eliminate linting. Conveniently sized pad allows the user to quickly spread sorbent over and in the path of a spill. This 70070405785 high capacity, low profile sorbent pad and picks up petroleum based fluids will not absorb water. For routine use, cleaning up small spills and wiping contaminated areas. The pad may also be used on a work surface in anticipation of a spill or as a wipe.
- For use in oil only sorbent applications
- Scrim on one side increases strength and helps eliminate linting
- Pad is conveniently sized and may be re-used
Applications
Industrial, Automotive, Medical, Defence, Military & Aerospace, Maintenance & Repair
Technical Specifications
Sorbent Type
Petroleum Pad
Sorbent Packaging
-
Product Range
HP-156 Series
Length
480mm
Absorption
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate