2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Automotive Relays
                                                                                                  Print Page

                                                                                                  VF4-45H11-S05

                                                                                                  Automotive Relay, 24 VDC, 50 A, SPDT, Socket, Quick Connect, Power Relay F4 Series

                                                                                                  Date/Lot Code

                                                                                                  POTTER&BRUMFIELD - TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  POTTER&BRUMFIELD - TE CONNECTIVITY VF4-45H11-S05
                                                                                                  POTTER&BRUMFIELD - TE CONNECTIVITY VF4-45H11-S05
                                                                                                  POTTER&BRUMFIELD - TE CONNECTIVITY VF4-45H11-S05
                                                                                                  POTTER&BRUMFIELD - TE CONNECTIVITY VF4-45H11-S05
                                                                                                  ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
                                                                                                  Manufacturer Part NoVF4-45H11-S05
                                                                                                  Newark Part No.27C7227
                                                                                                  Product RangePower Relay F4 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3,375 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$24.510
                                                                                                  5+$24.140
                                                                                                  10+$23.760
                                                                                                  25+$22.600
                                                                                                  50+$22.140
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $24.51
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  POTTER&BRUMFIELD - TE CONNECTIVITY
                                                                                                  ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
                                                                                                  Manufacturer Part NoVF4-45H11-S05
                                                                                                  Newark Part No.27C7227
                                                                                                  Product RangePower Relay F4 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Coil Voltage24VDC
                                                                                                  Contact Current50A
                                                                                                  Contact ConfigurationSPDT
                                                                                                  Relay MountingSocket
                                                                                                  Relay TerminalsQuick Connect
                                                                                                  Product RangePower Relay F4 Series
                                                                                                  Contact Voltage DC Nom28V
                                                                                                  Coil Resistance360ohm
                                                                                                  Contact MaterialSilver
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The VF4-45H11-S05 is an Automotive Relay with quick-connect terminal and dust cover with bracket enclosure. 1-form-C silver nickel 0.15 contact. This relays are used with exhaust emission control, cross carline up to 60A, fuel pump, engine cooling fan, A/C blower and A/C compressor clutch.

                                                                                                  • IP54 Protection rating
                                                                                                  • -40 to 125°C Maximum ambient temperature range

                                                                                                  Applications

                                                                                                  Automotive, HVAC

                                                                                                  Technical Specifications

                                                                                                  Coil Voltage

                                                                                                  24VDC

                                                                                                  Contact Configuration

                                                                                                  SPDT

                                                                                                  Relay Terminals

                                                                                                  Quick Connect

                                                                                                  Contact Voltage DC Nom

                                                                                                  28V

                                                                                                  Contact Material

                                                                                                  Silver

                                                                                                  Contact Current

                                                                                                  50A

                                                                                                  Relay Mounting

                                                                                                  Socket

                                                                                                  Product Range

                                                                                                  Power Relay F4 Series

                                                                                                  Coil Resistance

                                                                                                  360ohm

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG