0
0 Items$0.00

MOSFET Solid State Relays :

1,031 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Contact Configuration
No. of Channels
Contact Form
Load Type
Optocoupler Case Style
Operating Voltage Max
Load Voltage Max
No. of Pins
Load Current
MOSFET Relay Package Style
Switching Mode
Relay Mounting
Relay Terminals
Forward Current If
Operating Voltage Min
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
66M1368

RoHS

Date/Lot Code

Each
1+$2.470
10+$2.230
25+$2.030
50+$1.860
100+$1.800
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
2A
DIP-6
-
Through Hole
PC Pin
500µA
-
0.25ohm
-
5.3kV
-
-
1µA
VO14642 Series
84K8967

RoHS

Each
1+$11.030
10+$9.950
25+$9.560
50+$9.270
100+$8.990
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
4A
DIP-6
-
Surface Mount
Gull Wing
25mA
-
0.1ohm
-
4kV
-
1pF
1µA
HEXFET PVG612 Series
48T0706

RoHS

Each
1+$4.910
5+$4.640
10+$4.370
25+$4.220
50+$4.130
More Pricing...
-
-
SPST-NO (1 Form A)
DC
-
264VAC
264V
-
2A
SIP-4
Zero Crossing
PCB
Through Hole
-
75VAC
-
4VDC
-
6VDC
-
1.5mA
AQ-G Series
11N2702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.150
10+$4.750
25+$4.670
50+$4.220
100+$4.140
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
2.5A
DIP-6
-
Surface Mount
Gull Wing
500µA
-
0.12ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV Series
84K8968

RoHS

Date/Lot Code

Each
1+$9.720
10+$8.740
25+$8.380
50+$8.120
100+$7.860
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
1A
DIP-6
-
Through Hole
PC Pin
25mA
-
0.5ohm
-
4kV
-
1pF
-
HEXFET PVG612 Series
95B9352

RoHS

Each
1+$5.550
5+$5.260
10+$4.950
25+$4.560
50+$4.390
More Pricing...
DPST-NO
-
-
-
-
-
60V
-
500mA
-
-
-
-
900µA
-
2.5ohm
-
1.5kV
-
0.8pF
1µA
-
59K0220

RoHS

Each
1+$2.660
10+$2.580
25+$2.490
50+$2.400
100+$2.320
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
350V
-
120mA
DIP-6
-
Through Hole
PC Pin
1mA
-
25ohm
-
5.3kV
-
0.8pF
1µA
LH1540 Series
84Y9573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.280
10+$7.690
25+$7.110
50+$6.640
100+$6.390
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
1A
SO-4
-
Surface Mount
Gull Wing
20mA
-
0.5ohm
-
3.75kV
-
0.4pF
-
ASSR-15XX Series
84Y9570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.670
10+$2.400
25+$2.300
50+$2.240
100+$2.160
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
200mA
SO-4
-
Surface Mount
Gull Wing
20mA
-
10ohm
-
3.75kV
-
0.4pF
1µA
ASSR-12XX Series
92T7648

RoHS

Each
1+$8.410
5+$7.990
10+$7.580
25+$7.270
50+$7.030
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
2.5A
DIP-6
-
Surface Mount
Gull Wing
-
-
0.1ohm
-
3.75kV
-
0.8pF
-
ASSR-1611 Series
58Y4595

RoHS

Each
1+$3.730
10+$3.380
25+$3.240
50+$2.950
100+$2.920
More Pricing...
-
-
DPST-NO (2 Form A)
AC / DC
-
-
60V
-
200mA
DIP-8
-
Surface Mount
Gull Wing
-
-
10ohm
-
3.75kV
-
0.8pF
1µA
ASSR-12XX Series
58Y4592

RoHS

Each
1+$4.410
10+$3.520
25+$3.350
50+$3.180
100+$3.010
More Pricing...
-
-
DPST-NO (2 Form A)
-
-
-
-
-
-
DIP-8
-
Surface Mount
Gull Wing
-
-
-
-
3.75kV
-
0.6pF
-
ASSR-V62X Series
61W8289

RoHS

Date/Lot Code

Each
1+$3.570
10+$3.350
25+$3.160
50+$3.050
100+$2.980
More Pricing...
-
-
DPST-NO (2 Form A)
AC / DC
-
-
60V
-
200mA
DIP-8
-
Through Hole
PC Pin
-
-
10ohm
-
3.75kV
-
0.8pF
1µA
ASSR-12XX Series
58Y4600

RoHS

Each
1+$6.020
10+$5.360
25+$5.130
50+$4.950
100+$4.780
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
1A
SO-4
-
Surface Mount
Gull Wing
-
-
0.5ohm
-
3.75kV
-
0.4pF
-
ASSR-15XX Series
29Y9187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.720
10+$9.640
25+$9.090
50+$8.710
100+$8.490
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
20V
-
1A
VSON-4
-
Surface Mount
Solder
7.5mA
-
0.22ohm
-
300V
-
1pF
1µA
G3VM Series
76Y2592

RoHS

Each
1+$3.600
5+$3.430
10+$3.250
25+$3.110
50+$3.030
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
1.7A
SOP-4
-
Surface Mount
Gull Wing
25mA
-
0.13ohm
-
1.5kV
-
0.8pF
10nA
G3VM Series
72Y0860

RoHS

Each
1+$2.930
10+$2.620
25+$2.490
50+$2.390
100+$2.330
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
1.1A
DIP-4
-
Through Hole
PC Pin
-
-
0.7ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQY Series
03AC6358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.370
10+$9.910
25+$9.830
50+$9.750
100+$9.670
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
30V
-
1.5A
S-VSON-4
-
Surface Mount
Solder
20mA
-
0.2ohm
-
500V
-
1pF
1µA
G3VM Series
57AC5215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.420
10+$1.390
25+$1.180
50+$1.170
100+$1.160
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
700mA
SOP-4
-
Surface Mount
Gull Wing
30mA
-
2ohm
-
3.75kV
-
0.1pF
1µA
G3VM Series
59AC8108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.450
10+$2.310
25+$2.180
50+$2.110
100+$2.070
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
2A
SMD-6
-
Surface Mount
Gull Wing
-
-
0.25ohm
-
5.3kV
-
-
1µA
VO14642 Series
47AC3065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.770
10+$5.430
25+$5.130
50+$4.950
100+$4.870
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
2.5A
DIP-6
-
Surface Mount
Gull Wing
50mA
-
0.12ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV Series
49AC0429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.550
50+$4.570
100+$4.420
250+$4.220
500+$4.130
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
400V
-
140mA
DIP-6
-
Surface Mount
Gull Wing
-
-
27ohm
-
4kV
-
1pF
-
HEXFET PVU414 Series
18AC0158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.580
50+$7.050
100+$6.810
250+$6.500
500+$6.370
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
1A
DIP-6
-
Surface Mount
Gull Wing
25mA
-
0.5ohm
-
4kV
-
1pF
-
HEXFET PVG612 Series
40AH0340

RoHS

Date/Lot Code

Each
1+$7.120
5+$7.020
10+$6.900
25+$5.860
50+$5.750
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
100V
-
6A
SOP-6
-
Surface Mount
Gull Wing
30mA
-
0.065ohm
-
1.5kV
-
0.8pF
1µA
G3VM Series
12AJ7881

RoHS

Date/Lot Code

Each
1+$46.920
5+$45.990
10+$44.580
25+$43.690
50+$42.800
More Pricing...
-
-
SPST-NO (1 Form A)
DC
-
-
24V
-
3.5A
Module
-
DIN Rail
Screw
-
-
-
-
2.5kV
-
-
1µA
Harmony SSL Series
1-25 of 1031 items
of 42 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER