MOSFET Solid State Relays:
709 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
No. of Channels
Contact Form
Load Type
Optocoupler Case Style
Operating Voltage Max
Load Voltage Max
No. of Pins
Load Current
MOSFET Relay Package Style
Switching Mode
Relay Mounting
Relay Terminals
Forward Current If
Operating Voltage Min
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.350 10+ $2.190 25+ $1.990 50+ $1.920 100+ $1.860 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 2A | DIP-6 | - | Through Hole | PC Pin | 500µA | - | 0.25ohm | - | 5.3kV | - | - | 1µA | VO14642 Series | ||||||
IXYS SEMICONDUCTOR | Each | 1+ $9.430 10+ $8.920 25+ $8.050 50+ $7.710 100+ $7.370 More Pricing... | - | - | SPST-NO (1 Form A) | DC | - | - | 100V | - | 32A | ISOPLUS-264 | - | Through Hole | PC Pin | 10mA | - | 0.075ohm | - | 2.5kV | - | 1pF | 1µA | OptoMOS Series | |||||
IXYS SEMICONDUCTOR | Each | 1+ $5.530 10+ $4.990 25+ $4.770 50+ $4.310 100+ $4.180 More Pricing... | - | - | DPST-NO (2 Form A) | AC / DC | - | - | 350V | - | 120mA | DIP-8 | - | Through Hole | PC Pin | 5mA | - | 35ohm | - | 3.75kV | - | 3pF | 1µA | OptoMOS Series | |||||
Each | 1+ $1.470 10+ $1.340 25+ $1.270 50+ $1.190 100+ $1.130 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 500mA | DIP-4 | - | Through Hole | PC Pin | 1.8mA | - | 2.5ohm | - | 5kV | - | 0.8pF | 1µA | PhotoMOS AQY Series | ||||||
Each | 1+ $5.480 10+ $5.030 25+ $4.160 50+ $4.050 100+ $3.960 More Pricing... | - | - | SPST-NO (1 Form A) | DC | - | 264VAC | 264V | - | 2A | SIP-4 | Zero Crossing | PCB | Through Hole | - | 75VAC | - | 4VDC | - | 6VDC | - | 1.5mA | AQ-G Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.360 10+ $4.960 25+ $4.940 50+ $4.810 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 2.5A | DIP-6 | - | Surface Mount | Gull Wing | 500µA | - | 0.12ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQV Series | ||||||
Each | 1+ $8.250 10+ $6.510 25+ $6.210 50+ $6.140 100+ $6.060 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 1A | DIP-6 | - | Through Hole | PC Pin | 25mA | - | 0.5ohm | - | 4kV | - | 1pF | - | HEXFET PVG612 Series | ||||||
PANASONIC | Each | 1+ $5.310 10+ $5.170 25+ $5.020 50+ $4.870 100+ $4.750 More Pricing... | DPST-NO | - | - | - | - | - | 60V | - | 500mA | - | - | - | - | 900µA | - | 2.5ohm | - | 1.5kV | - | 0.8pF | 1µA | - | |||||
IXYS SEMICONDUCTOR | Each | 1+ $2.430 10+ $2.260 100+ $1.950 500+ $1.830 1000+ $1.760 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 750mA | SOP-4 | - | Surface Mount | Gull Wing | 2mA | - | 0.6ohm | - | 1.5kV | - | 1pF | 1µA | OptoMOS Series | |||||
IXYS SEMICONDUCTOR | Each | 1+ $0.948 10+ $0.848 100+ $0.652 500+ $0.615 1000+ $0.586 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 100mA | SOP-4 | - | Surface Mount | Gull Wing | 1mA | - | 16ohm | - | 1.5kV | - | 1pF | 1µA | OptoMOS Series | |||||
Each | 1+ $3.100 10+ $2.890 25+ $2.740 50+ $2.600 100+ $2.470 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 350V | - | 120mA | DIP-6 | - | Through Hole | PC Pin | 1mA | - | 25ohm | - | 5.3kV | - | 0.8pF | 1µA | LH1540 Series | ||||||
BROADCOM | Each | 1+ $8.210 10+ $7.410 25+ $7.110 50+ $6.890 100+ $6.690 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 2.5A | DIP-6 | - | Surface Mount | Gull Wing | - | - | 0.1ohm | - | 3.75kV | - | 0.8pF | - | ASSR-1611 Series | |||||
BROADCOM | Each | 1+ $3.580 10+ $3.180 25+ $3.040 50+ $2.920 100+ $2.820 More Pricing... | - | - | DPST-NO (2 Form A) | AC / DC | - | - | 60V | - | 200mA | DIP-8 | - | Surface Mount | Gull Wing | - | - | 10ohm | - | 3.75kV | - | 0.8pF | 1µA | ASSR-12XX Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.800 10+ $7.040 25+ $6.550 50+ $6.450 100+ $6.360 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 1A | SO-4 | - | Surface Mount | Gull Wing | 20mA | - | 0.5ohm | - | 3.75kV | - | 0.4pF | - | ASSR-15XX Series | ||||||
Each | 1+ $2.590 | - | - | DPST-NO (2 Form A) | - | - | - | - | - | - | DIP-8 | - | Surface Mount | Gull Wing | - | - | - | - | 3.75kV | - | 0.6pF | - | ASSR-V62X Series | ||||||
BROADCOM | Each | 1+ $2.780 | - | - | DPST-NO (2 Form A) | AC / DC | - | - | 60V | - | 200mA | DIP-8 | - | Through Hole | PC Pin | - | - | 10ohm | - | 3.75kV | - | 0.8pF | 1µA | ASSR-12XX Series | |||||
IXYS SEMICONDUCTOR | Each | 1+ $1.420 10+ $1.340 100+ $1.100 500+ $0.936 1000+ $0.882 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 75mA | SOP-4 | - | Surface Mount | Gull Wing | 500µA | - | 10ohm | - | 1.5kV | - | 1pF | 1µA | OptoMOS Series | |||||
BROADCOM | Each | 1+ $7.230 10+ $6.150 25+ $6.060 50+ $5.940 100+ $5.650 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 1A | SO-4 | - | Surface Mount | Gull Wing | - | - | 0.5ohm | - | 3.75kV | - | 0.4pF | - | ASSR-15XX Series | |||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.220 10+ $10.420 25+ $9.580 50+ $9.080 100+ $8.470 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 20V | - | 1A | VSON-4 | - | Surface Mount | Solder | 7.5mA | - | 0.22ohm | - | 300V | - | 1pF | 1µA | G3VM Series | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ $2.740 10+ $2.610 25+ $2.400 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 1.7A | SOP-4 | - | Surface Mount | Gull Wing | 25mA | - | 0.13ohm | - | 1.5kV | - | 0.8pF | 10nA | G3VM Series | |||||
Each | 1+ $5.410 10+ $4.940 25+ $4.710 50+ $4.230 100+ $3.990 More Pricing... | - | - | SPST-NC (1 Form B) | AC / DC | - | - | 60V | - | 500mA | SOP-4 | - | Surface Mount | Gull Wing | - | - | 2.5ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQY Series | ||||||
IXYS SEMICONDUCTOR | Each | 1+ $13.340 10+ $12.030 25+ $11.550 50+ $11.200 100+ $10.860 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 15A | ISOPLUS-264 | - | Through Hole | PC Pin | 10mA | - | 0.1ohm | - | 2.5kV | - | 1pF | 1µA | OptoMOS Series | |||||
IXYS SEMICONDUCTOR | Each | 1+ $4.220 10+ $3.820 25+ $3.660 50+ $3.550 100+ $3.440 More Pricing... | - | - | SPST-NO (1 Form A) | DC | - | - | 60V | - | 4A | SIP-8 (4-Pin Used) | - | Through Hole | PC Pin | 5mA | - | 0.09ohm | - | 2.5kV | - | 2pF | 1µA | OptoMOS Series | |||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.020 10+ $12.200 25+ $11.340 50+ $10.540 100+ $9.920 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 30V | - | 1.5A | S-VSON-4 | - | Surface Mount | Solder | 20mA | - | 0.2ohm | - | 500V | - | 1pF | 1µA | G3VM Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.670 10+ $5.950 25+ $5.690 50+ $5.480 100+ $5.300 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 400V | - | 140mA | DIP-6 | - | Surface Mount | Gull Wing | - | - | 27ohm | - | 4kV | - | 1pF | - | HEXFET PVU414 Series | ||||||