
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.390 | $4.130 |
| 10+ | $4.810 | $4.130 |
| 25+ | $4.590 | $4.130 |
| 50+ | $4.430 | $4.130 |
| 100+ | $4.290 | $4.130 |
| 250+ | $4.090 | $4.090 |
| 500+ | $3.960 | $3.960 |
Product Information
Product Overview
The AQW212 is a compact DIP 8-pin type MOSFET Relay with 60V controls load voltage. It is applicable for 2-form-A use as well as two independent 1-form-A uses. The PhotoMOS relay features extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion. Fast operation speed of 310µs typical. The SSR has an OFF-state leakage current of several mA whereas the PhotoMOS relay has typical 100pA even with the rated load voltage of 400V. It eliminates the need for a counter electromotive force protection diode in the drive circuits on the input side.
- High sensitivity, high speed response
- Low-level OFF-state leakage current
- Low-level thermal electromotive force
- Stable ON resistance
- Eliminates the need for a power supply to drive the power MOSFET
- 75mW Power dissipation
- -40 to 85°C Operating temperature range
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
DPST-NO
500mA
2.5ohm
0.8pF
To Be Advised
60V
900µA
1.5kV
1µA
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
