Print Page
ETN-120-AFT-75
Time Delay Solid State Relay, Flange, 3 A, 2.5 V, Delay on Energisation
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part NoETN-120-AFT-75Copy
Newark Part No.05X9989
Product RangeETN Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.490 |
Price for:Each
Minimum: 1
Multiple: 1
$23.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part NoETN-120-AFT-75Copy
Newark Part No.05X9989
Product RangeETN Series
Technical Datasheet
Relay MountingFlange
Load Current3A
Operating Voltage Min-
Operating Voltage Max2.5V
Switching Mode-
Timer FunctionsDelay on Energisation
Control Voltage AC Min-
Control Voltage AC Max120V
Control Voltage DC Min-
Control Voltage DC Max-
Product RangeETN Series
SVHCTo Be Advised
Technical Specifications
Relay Mounting
Flange
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
-
Product Range
ETN Series
Load Current
3A
Operating Voltage Max
2.5V
Timer Functions
Delay on Energisation
Control Voltage AC Max
120V
Control Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate