Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMT5-F-VCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.31M5582
Product RangeMCMT
Your Part Number
1,385 In Stock
5,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 25+ | $2.460 |
| 50+ | $2.200 |
| 100+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMT5-F-VCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.31M5582
Product RangeMCMT
Technical Datasheet
Operating Force160gf
Contact Voltage AC Nom-
Contact Voltage DC Nom12V
Contact Current Max50mA
Switch TerminalsSolder
No. of Directions4
Product RangeMCMT
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCMT5-F-V is a 5-way single-pole single-throw (SPST) Navigation Switch with silver plated brass solder terminals. The MCMT series switch has silver cladding stainless contact and nylon high-temperature thermoplastic base.
- 100mΩ Maximum contact resistance
- 100MΩ at 100VDC Maximum insulation resistance
- 250VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Operating Force
160gf
Contact Voltage DC Nom
12V
Switch Terminals
Solder
Product Range
MCMT
Contact Voltage AC Nom
-
Contact Current Max
50mA
No. of Directions
4
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate