Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoEK204-73
Newark Part No.73K0928
Product RangeEK Series
Technical Datasheet
663 In Stock
250 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.220 |
| 5+ | $15.500 |
| 10+ | $14.290 |
Price for:Each
Minimum: 1
Multiple: 1
$17.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoEK204-73
Newark Part No.73K0928
Product RangeEK Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product RangeEK Series
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The EK204-73 is a double-pole single-throw (DPST) heavy-duty Toggle Switch with screw terminal, an unsealed bat actuator and ON-OFF function. The EK-series toggle switch features a quick-make/quick-break contact mechanism ideal for high voltage DC applications. Its sturdy metal construction and stiff actuation force will withstand the abuses of virtually any stringent application.
- 25000 cycles Electrical life
- 100000 cycles Mechanical life
- -17.8 to +65.6°C Operating temperature range
Applications
Motor Drive & Control, Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
DPST
Product Range
EK Series
Contact Current Max
20A
Switch Terminals
Screw
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability