Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoLD-200PCopy
Newark Part No.59Y8777
Technical Datasheet
Product Range-
Power Rating200W
DC Load TypeProgrammable
Operating Voltage Min1V
Operating Voltage Max63V
Operating Current Max15A
Manufacturer Warranty1 Year
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 200W programmable electronic load
- High resolution (20 mV, 1 mA, 0.1 W, 0.1Ω)
- 9 sets of programmable memory
- 4-digit LED display
- Voltage range from 1 to 63V
- Current range from 10mA to 15A
- CC/CV/CP/CR operating modes
- Built in USB interface
- Over voltage protection (OVP), over current protection (OCP)
Technical Specifications
Product Range
-
DC Load Type
Programmable
Operating Voltage Max
63V
Manufacturer Warranty
1 Year
Power Rating
200W
Operating Voltage Min
1V
Operating Current Max
15A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate