Product Information
Product Overview
The IC-3173 is a high-performance, fanless industrial controller for developers who require a high level of processing power and connectivity for automation and control applications in extreme environments. The IC-3173 provides connectivity for communication and synchronisation to EtherCAT and Ethernet CompactRIO chassis, EtherCAT motion drives, GigE Vision and USB3 Vision cameras, and other automation equipment. In addition, this controller has on-board isolated, TTL, and differential digital I/O, so it can perform synchronisation and control tasks without additional tethered I/O.
Technical Specifications
Intel Core i7-5650U
2 Core
4GB
0°C to +45°C
Ethernet, RS-232, RS-485/422, USB
NI DAQ Systems
No SVHC (08-Jul-2021)
2.2GHz
8GB
-
NI DAQ Chassis
Windows 7
IC-3173
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate