2. Test & Measurement
                                                                                                  3. Component Testing
                                                                                                  4. LCR Meters
                                                                                                  Print Page

                                                                                                  TM-500

                                                                                                  LCR Meter, IntelliTweeze, SMD Component Testing Tweezer, 10 kHz, 999 mH, 4999 µF, 9.9 Mohm

                                                                                                  EXCELTA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EXCELTA TM-500
                                                                                                  EXCELTA TM-500
                                                                                                  EXCELTA TM-500
                                                                                                  ManufacturerEXCELTA
                                                                                                  Manufacturer Part NoTM-500
                                                                                                  Newark Part No.74T5450
                                                                                                  Product RangeTM-500 IntelliTweeze®
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$572.190
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $572.19
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EXCELTA
                                                                                                  ManufacturerEXCELTA
                                                                                                  Manufacturer Part NoTM-500
                                                                                                  Newark Part No.74T5450
                                                                                                  Product RangeTM-500 IntelliTweeze®
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  LCR TypeSMD Component Testing Tweezer
                                                                                                  Test Frequency Max10kHz
                                                                                                  Inductance Measure Max999mH
                                                                                                  Capacitance Measure Max4999µF
                                                                                                  Resistance Measure Max9.9Mohm
                                                                                                  Product RangeTM-500 IntelliTweeze®
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The TM-500 is an IntelliTweeze™ RCL Meter/Tester, quick and easy way of testing and troubleshooting many types of components. It features built-in high precision LCR probe, 0.2 to 0.5% base measurement accuracy, automated component identification, automated test range selection, manual C, R, L, Z and ESR modes, adjustable test signal levels, diode polarity/short testing, secondary D,Q and ESR parameters, high visibility LED display and built-in li-ion battery.

                                                                                                  • Navigation control
                                                                                                  • Multi-parameter secondary display
                                                                                                  • C, R, L, ESR (Z) diode manual modes
                                                                                                  • Gold-plated replaceable tips
                                                                                                  • Shielded 4-wire handles
                                                                                                  • Automatic mode
                                                                                                  • Li-ion battery

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  LCR Type

                                                                                                  SMD Component Testing Tweezer

                                                                                                  Inductance Measure Max

                                                                                                  999mH

                                                                                                  Resistance Measure Max

                                                                                                  9.9Mohm

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Test Frequency Max

                                                                                                  10kHz

                                                                                                  Capacitance Measure Max

                                                                                                  4999µF

                                                                                                  Product Range

                                                                                                  TM-500 IntelliTweeze®

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  ESG