Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoLCR-58Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92X9184
Your Part Number
3 In Stock
3 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $143.100 |
Price for:Each
Minimum: 1
Multiple: 1
$143.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoLCR-58Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92X9184
Technical Datasheet
LCR TypeSMD Component Testing Tweezer
Test Frequency Max10kHz
Inductance Measure Max200H
Capacitance Measure Max6000µF
Resistance Measure Max20Mohm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Tweezer LCR meter with ESR. This is a compact LCR (inductance, capacitance and resistance) meter with a tweezer form factor. It is small enough for one hand operation and ideally suited to testing SMD.
- 6000 count LED display
- High quality, precise full-feature LCR meter with ESR and diode test
- Auto select mode and manually select between parallel or series mode
- Data hold
- Manually selectable frequency
- Parallel or series mode
- 3V button-type lithium battery (x2, CR2032)
Applications
Test & Measurement
Contents
LCR meter, Operating instructions manual.
Technical Specifications
LCR Type
SMD Component Testing Tweezer
Inductance Measure Max
200H
Resistance Measure Max
20Mohm
SVHC
No SVHC (17-Jan-2023)
Test Frequency Max
10kHz
Capacitance Measure Max
6000µF
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate