Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | 8511Copy |
| Newark Part No. | 89AM5007 |
| Product Range | 8511 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,506.310 |
Price for:Each
Minimum: 1
Multiple: 1
$4,506.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | 8511Copy |
| Newark Part No. | 89AM5007 |
| Product Range | 8511 Series |
| Technical Datasheet | |
| Transformer Ratio Meter Type | Single Phase |
| Turns Ratio Range | 0.8000:1 to 8000.0:1 |
| Excitation Current Min | - |
| Excitation Current Max | 2A |
| No. of Phases | Single Phase |
| Polarity / Testing Type | Open Circuit, Lead Reverse |
| Kit Contents | DTR, Alligator Clip x4, 15' Test Leads x2, 10' USB Cable, Rechargeable Batteries x6, Carrying Bag |
| Product Range | 8511 Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
2136.55 is a Model 8511 digital transformer ratiometer DTR® designed for on-site testing of power, potential and current transformers.
- Accurately measures transformer ratios up to 8000:1 for VT/PT mode and 1000:1 for CT mode
- Advanced low-voltage step-down measurement for safer, wider transformer testing
- Automatic test cycles check lead reversal and opens with no manual balancing
- Built-in continuity test quickly detects open transformer windings
- Deviation calc compares readings to nameplate data for instant pass/fail
- Stores up to 9801 test results for quick recall and reports
- PC connectivity for data transfer, nameplate setup and remote control
- Rugged, portable IP53 design for reliable field use
- Flexible power: NiMH or 12V DC, recharge via USB-C or 12V DC supply
- User-friendly 4-line backlit display with intuitive keys and alerts
Contents
Digital transformer ratiometer, (6) internal rechargeable AA NiMH batteries, Extra large carrying bag, Set of (2) 15ft test leads (primary and secondary) with (4) alligator clips (red/black), 6ft USB Type-C to Type-C cable, USB Type-C wall power adapter, 10ft USB Type-A to Type-C cable, AC power adapter w/cord and USB drive with DataView® software and user manual.
Technical Specifications
| Transformer Ratio Meter Type | Single Phase |
|---|---|
| Excitation Current Min | - |
| No. of Phases | Single Phase |
| Kit Contents | DTR, Alligator Clip x4, 15' Test Leads x2, 10' USB Cable, Rechargeable Batteries x6, Carrying Bag |
| SVHC | No SVHC (16-Jul-2019) |
| Turns Ratio Range | 0.8000:1 to 8000.0:1 |
|---|---|
| Excitation Current Max | 2A |
| Polarity / Testing Type | Open Circuit, Lead Reverse |
| Product Range | 8511 Series |
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | 3A992.a |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |