ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Signal Analysis & Testing
                                                                                                  5. Microwave Detectors
                                                                                                  Print Page

                                                                                                  MP780896

                                                                                                  Microwave Leakage Detector, 2450 MHz, LCD

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP780896
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP780896
                                                                                                  Newark Part No.26W7003
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  100 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$39.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $39.63
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP780896
                                                                                                  Newark Part No.26W7003
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Operating Frequency2450MHz
                                                                                                  Accuracy dB-
                                                                                                  Operating Range Min-
                                                                                                  Operating Range Max-
                                                                                                  Current Consumption-
                                                                                                  Meter Display TypeLCD
                                                                                                  External Height-
                                                                                                  External Width-
                                                                                                  External Depth-
                                                                                                  Weight-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The 72-10212 from Tenma is a microwave leakage detector. High sensitivity microwave detector helps to finds radiation leaks in microwave ovens. Easy to read white backlit LCD display and both audible and visual notification of dangerous radiation levels over 5.0mW/cm².

                                                                                                  • Displays low leakage volumes from 0mW/cm² to 9.99mW/cm²
                                                                                                  • Human factor engineering design is suitable for the operation of both hands
                                                                                                  • Excellent reliability and high precision
                                                                                                  • Calibrated at 2450MHz
                                                                                                  • Accuracy is 1mW
                                                                                                  • Power source 9V battery
                                                                                                  • Includes carrying case
                                                                                                  • 6 ¼” length
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Notes

                                                                                                  3 Years Manufacturer Warranty.

                                                                                                  Technical Specifications

                                                                                                  Operating Frequency

                                                                                                  2450MHz

                                                                                                  Operating Range Min

                                                                                                  -

                                                                                                  Current Consumption

                                                                                                  -

                                                                                                  External Height

                                                                                                  -

                                                                                                  External Depth

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Accuracy dB

                                                                                                  -

                                                                                                  Operating Range Max

                                                                                                  -

                                                                                                  Meter Display Type

                                                                                                  LCD

                                                                                                  External Width

                                                                                                  -

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate