| Quantity | Price |
|---|---|
| 1+ | $4,373.660 |
Product Information
Product Overview
2136.55 is a Model 8511 digital transformer ratiometer DTR® designed for on-site testing of power, potential and current transformers.
- Accurately measures transformer ratios up to 8000:1 for VT/PT mode and 1000:1 for CT mode
- Advanced low-voltage step-down measurement for safer, wider transformer testing
- Automatic test cycles check lead reversal and opens with no manual balancing
- Built-in continuity test quickly detects open transformer windings
- Deviation calc compares readings to nameplate data for instant pass/fail
- Stores up to 9801 test results for quick recall and reports
- PC connectivity for data transfer, nameplate setup and remote control
- Rugged, portable IP53 design for reliable field use
- Flexible power: NiMH or 12V DC, recharge via USB-C or 12V DC supply
- User-friendly 4-line backlit display with intuitive keys and alerts
Contents
Digital transformer ratiometer, (6) internal rechargeable AA NiMH batteries, Extra large carrying bag, Set of (2) 15ft test leads (primary and secondary) with (4) alligator clips (red/black), 6ft USB Type-C to Type-C cable, USB Type-C wall power adapter, 10ft USB Type-A to Type-C cable, AC power adapter w/cord and USB drive with DataView® software and user manual.
Technical Specifications
Single Phase
-
Single Phase
DTR, Alligator Clip x4, 15' Test Leads x2, 10' USB Cable, Rechargeable Batteries x6, Carrying Bag
No SVHC (16-Jul-2019)
0.8000:1 to 8000.0:1
2A
Open Circuit, Lead Reverse
8511 Series
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate