Need more?
| Quantity | Price |
|---|---|
| 1+ | $87.050 |
| 10+ | $69.440 |
| 20+ | $68.310 |
Product Information
Product Overview
The CL1850 is a 13A/240VAC black Connector Mains Quicktest QT/1 with fuse and without cable. Quicktest is ideal for electrical shops, factories, labs and service departments. With its lid open the wires of a plug less lead can be inserted into the insulated clips. When the lid is closed, current passes to the equipment being demonstrated or tested. A neon light shows that the connector is live hot and ready to use. The connector is made of tough, safe materials. The base is phenolic, moulded for insulation and rigidity. The lid is flame retardant glass filled thermo plastic. The insulated clips are colour coded for easy identification. Only one small screwdriver is needed for both the base entry and the terminal screws.
- The fuse is easily accessible for replacement
- Quicktest QT/1 with 13A fuse and without cable
Applications
Industrial, Test & Measurement
Warnings
Always connect the earth connection for safety.
Technical Specifications
UK / Europe Mains Socket Tester
-
Quicktest Series
No SVHC (25-Jun-2025)
-
-
-
Technical Docs (2)
Alternatives for CL1850
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate