Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYOKOGAWA
Manufacturer Part NoMY600Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AC3659
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,035.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,035.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part NoMY600Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AC3659
Technical Datasheet
Insulation Tester TypePocket Megohmmeter
Insulation Testing Voltage50V, 100V, 125V, 250V, 500V, 1kV
Insulation Testing Resistance100Mohm, 200Mohm, 250Mohm, 500Mohm, 2Gohm, 4Gohm
Operating Temperature Min-10°C
Operating Temperature Max50°C
External Height46mm
External Width156mm
External Depth97mm
Weight490g
Product Range-
SVHCTo Be Advised
Product Overview
MY600 digital insulation tester has enhanced operation compared to the conventional model, by using a shortened measurement time and colour indicating judging function. This is a new concept in insulation testing and includes enhanced communication to a PC or tablet.
- Wide insulation test voltages range from 50V to 1,000V
- AC voltage range from 2Vrms to 600Vrms (45 to 65Hz)
- DC voltage range from +/- 2 to 600Vdc
- Low-Resistance range from 40.00 to 4,000 ohm
- Two colours for judging measurement results
- USB Version 1.1 Compliant
- Insulation detioration diagnosis
- Automatic LED and Backlight
- Line probe with switch
Contents
Digital insulation tester, Infrared communication adaptor and Communications cable (USB), 93045 Soft case, 98008 Line probe with remote switch, 98009 Earth probe set, 99012 Probe tip (hook type), 99013 Probe tip (extended type), 99018 Shoulder strap.
Technical Specifications
Insulation Tester Type
Pocket Megohmmeter
Insulation Testing Resistance
100Mohm, 200Mohm, 250Mohm, 500Mohm, 2Gohm, 4Gohm
Operating Temperature Max
50°C
External Width
156mm
Weight
490g
SVHC
To Be Advised
Insulation Testing Voltage
50V, 100V, 125V, 250V, 500V, 1kV
Operating Temperature Min
-10°C
External Height
46mm
External Depth
97mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate