Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT250WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.72AJ5708
Product Range250W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $139.000 |
Price for:Each
Minimum: 1
Multiple: 1
$139.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT250WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.72AJ5708
Product Range250W Series
Technical Datasheet
Measurement Max100000lx
Resolution (lx)100lx
Accuracy %5%
External Height28mm
External Width53mm
External Depth176mm
Product Range250W Series
SVHCTo Be Advised
Product Overview
Compact light meter with Bluetooth® connectivity which allows building and maintenance professionals to view and share light intensity data directly from a mobile device using the free ExView app. With the capability to capture, display trends, set alarms, and create and send reports, users can gain deeper insights on workplace comfort and building health. Suitable for workplace inspection, storage area inspection, building health, building comfort, photography light check, safety and security lighting check applications.
- Light meter with connectivity to ExView app
- Measure light intensity up to 100,000 Lux (10,000 Fc) with measuring rate of 0.5 sec
- View data on both large LCD display and from iOS® or Android™ mobile using ExView app
- Record max/avg readings
- Freeze display with ‘data hold’
- Bright backlit dual LCD display
- Auto power off feature saves battery life
- Tripod mount fits standard 1/4”-20 mounting screw
- Complete with 3 AAA (1.5 V) batteries
Technical Specifications
Measurement Max
100000lx
Accuracy %
5%
External Width
53mm
Product Range
250W Series
Resolution (lx)
100lx
External Height
28mm
External Depth
176mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LT250W
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate