Product Overview
The ML1 from NTI is a Minilyzer®, professional analogue audio analyzer. The Minilyzer® ML1 is a powerful, complete audio analyzer in a palm-sized format. Its comprehensive set of easy to access measurement functions simplify the process of system verification, diagnostics and repairs of even very complex audio installations. The smart user interface aids operators of all skill levels by setting all ranges automatically and providing complete results on a single screen. The optional MiniLINK USB interface supports data storage, documentation and firmware updates. This analyzer analyzes level-RMS, level-relative, THD+N, k2...k5, vu+PPM, frequency, polarity, signal balance error, frequency sweep, time sweep, 1/3rd octave spectrum, scope, AFILS measurements supported (with MiniLINK).
- Level RMS, relative or SPL (sound pressure level)
- THD+N (total harmonic distortion + noise)
- PPM (peak program meter) and vu-indicator, polarity test (in combination with NTI’s minirator MR1)
- Frequency range from 10Hz to 20KHz, 4 digits resolution with <lt/> ± 0.1% accuracy
- Signal balance error, scope mode (auto triggering, auto ranging, auto scaling)
- Sweep recording with respect to frequency or time and 3/10/30/60minutes auto power off
- 1/3RD octave spectrum RMS or SPL
- 3x AA package dry batteries (alkaline) 16hrs continuous operation typical
- Graphic LCD 64 x 100 pixel with backlight
- Dimension is 163 x 86 x 42mm (6.4 x 3.38 x 1.63") (LxWxH), 300g (10.5oz) weight include batteries
Applications
Test & Measurement
Contents
Minilyzer ML1, MiniLINK USB PC interface, Soft pouch with belt-loop.
Technical Specifications
-
-
45°C
-
-
3dB
0°C
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate