Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRPM250WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.72AJ5710
Product Range250W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $134.000 |
Price for:Each
Minimum: 1
Multiple: 1
$134.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRPM250WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.72AJ5710
Product Range250W Series
Technical Datasheet
RPM Measuring Range10RPM to 99999RPM
Accuracy %0.04%
External Height28mm
Sampling Time1s
External Width53mm
External Depth120mm
Detecting Distance Max500mm
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range250W Series
SVHCTo Be Advised
Product Overview
Compact Laser Tachometer with Bluetooth® connectivity, which allows maintenance professionals to view and share revolutions per minute (RPM) data of rotating equipment directly from a mobile device using the free ExView app. With the capability to capture, display trends, set alarms and create and send reports, users can gain deeper insights on equipment health. Suitable for wind turbine rotation speed, HVAC equipment check, appliance testing, research and development, fan check, manufacturing machine/equipment predictive maintenance inspection and manufactured product counting applications.
- Laser tachometer with connectivity to ExView app
- Take non-contact RPM measurements of rotating objects
- Laser guided for greater distance non-contact measurement range up to 500mm (1.64ft)
- View data on both large LCD display and from iOS® or Android™ mobile using ExView app
- Counter function counts up to 99,999
- Freeze display with ‘data hold’
- Bright backlit LCD display
- Auto power off feature saves battery life
- Tripod mount fits standard 1/4”-20 mounting screw
- Complete with 3 AAA (1.5 V) batteries
Technical Specifications
RPM Measuring Range
10RPM to 99999RPM
External Height
28mm
External Width
53mm
Detecting Distance Max
500mm
Operating Temperature Max
40°C
SVHC
To Be Advised
Accuracy %
0.04%
Sampling Time
1s
External Depth
120mm
Operating Temperature Min
0°C
Product Range
250W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate