| Quantity | Price |
|---|---|
| 1+ | $427.330 |
Product Information
Product Overview
789116-01 is a cDAQ9170 1‑slot, USB type-C CompactDAQ chassis. The cDAQ‑9170 is a bus-powered, CompactDAQ USB Type-C chassis designed for small, portable sensor measurement systems. This chassis features the plug‑and‑play functionality of USB to connect the sensor and electrical measurements. With the cDAQ9170, users can control the timing, synchronization, and data transfer between C series I/O modules and an external host. The users can also use this chassis with a combination of C series I/O modules to create a mix of analog I/O, digital I/O, and counter/timer measurements. Additionally, the cDAQ9170 features four 32‑bit general-purpose counters and timers. With multiple timing engines, users can run four hardware-timed operations simultaneously, with three independent rates for analog input.
- Dimension (unloaded): 131.50mm × 88.70mm × 32.27mm (5.177" × 3.492" × 1.271")
- Operating temperature range from -40°C to 70°C
- IP20 ingress protection
Technical Specifications
NI CompactDAQ Systems
USB 3.0
cDAQ-9170
1
-
To Be Advised
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate