| Quantity | Price |
|---|---|
| 1+ | $1,645.060 |
Product Information
Product Overview
781963-01 is a NI-9866 1-port, C series, LIN interface module. It is a local interconnect network (LIN) interface for developing applications with the NI-XNET driver. The NI-9866 excels in applications requiring real-time, high-speed manipulation of hundreds of LIN frames and signals such as hardware-in-the-loop (HIL) simulation, rapid control prototyping, bus monitoring, automation control, and more. You can perform this manipulation while taking other DAQ measurements in the same CompactDAQ hardware platform or while performing low-level FPGA control and embedded monitoring in the same CompactRIO Chassis.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Notes
1 year warranty.
Technical Specifications
C Series LIN Interface Module
20Kbps
-
NI-9866
1 Port
-
CompactDAQ or CompactRIO Systems
Lead (14-Jun-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate