Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,427.640 |
Price for:Each
Minimum: 1
Multiple: 1
$1,427.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No788600-01Copy
Newark Part No.71AK4925
Technical Datasheet
Product TypeEthernet Interface Device
No. of Ports2 Port
Data Rate-
Bus Connector TypeEthernet
Supported OS-
For Use WithNI ETTUS USRP Software Defined Radio Devices
Product Range-
SVHCTo Be Advised
Product Overview
788600-01 is a 10 Gigabit Ethernet connectivity adapter card that provides high-speed network connectivity between a PC and a USRP X300/310. The kit includes a PCI-Express adapter card with two SFP+ ports. When paired with USRP X300 or X310, this connectivity kit can stream up to 200 MS/s of RX streaming bandwidth. The 10 Gigabit Ethernet adapter card is plugged to the PCIe slot on a desktop and requires an SFP+ cable to be connected to the USRP X300/310.
- Recommended for use with USRP X300 & X310 to achieve up to 200MS/s of RX receive bandwidth/channel
Contents
Dual 10 Gigabit Ethernet PCI-Express Card, Additional low-profile bracket, Links to documentation for configuration/setup.
Technical Specifications
Product Type
Ethernet Interface Device
Data Rate
-
Supported OS
-
Product Range
-
No. of Ports
2 Port
Bus Connector Type
Ethernet
For Use With
NI ETTUS USRP Software Defined Radio Devices
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate