2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI GBIP, Serial & Ethernet Modules
                                                                                                  Print Page

                                                                                                  781473-01

                                                                                                  Serial Interface Module, PXIe-8431/8, PXIe, 8 Port, 3Mbps, Real-Time OS, Windows

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 781473-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781473-01
                                                                                                  Newark Part No.14AJ5349
                                                                                                  Product RangePXIe-8431/8 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  30 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,870.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,870.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781473-01
                                                                                                  Newark Part No.14AJ5349
                                                                                                  Product RangePXIe-8431/8 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypePXI Serial Interface Module
                                                                                                  No. of Ports8 Port
                                                                                                  Data Rate3Mbps
                                                                                                  Bus Connector TypePXIe
                                                                                                  Supported OSReal-Time OS, Windows
                                                                                                  For Use WithNI PXI Systems
                                                                                                  Product RangePXIe-8431/8 Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  781473-01 is a PXIe-8431/8 PXI serial interface module. It is a high-performance interface for high-speed communication with RS485 and RS422 devices. It features high-performance DMA transfers, multithreading, and multiprocessor support. You can also select between 4- and 2-wire transceiver modes for full- and half-duplex communication. NI serial interfaces also appear as standard COM ports for compatibility with programs that use serial communications.

                                                                                                  • 8 serial channels
                                                                                                  • RS422, RS485 supported serial protocols
                                                                                                  • 68-pin VHDCI connector
                                                                                                  • 128 bytes FIFO size
                                                                                                  • Ambient temperature range from 0 to 55°C
                                                                                                  • Dimension is 3.94 × 6.37 inch

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  PXI Serial Interface Module

                                                                                                  Data Rate

                                                                                                  3Mbps

                                                                                                  Supported OS

                                                                                                  Real-Time OS, Windows

                                                                                                  Product Range

                                                                                                  PXIe-8431/8 Series

                                                                                                  No. of Ports

                                                                                                  8 Port

                                                                                                  Bus Connector Type

                                                                                                  PXIe

                                                                                                  For Use With

                                                                                                  NI PXI Systems

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  Corporate Responsibility