| Quantity | Price |
|---|---|
| 1+ | $3,870.590 |
Product Information
Product Overview
780687-02 is a PXI-8512 2-port, high-speed, flexible data rate PXI CAN interface module. This high-speed Controller Area Network (CAN) Flexible Data-rate (FD) interface for developing applications with the NI-XNET driver. The PXI-8512 excels in applications requiring real-time, high-speed manipulation of hundreds of CAN frames and signals, such as hardware-in-the-loop simulation, rapid control prototyping, bus monitoring, automation control, and more. The NI-XNET device-driven DMA engine enables the on-board processor to move CAN frames and signals between the interface and the user program without CPU interrupts, minimize message latency and freeing host processor time for processing complex models and applications.
- NXP TJA1041 or TJA1043 transceiver
- 1Mbps maximum baud rate
- Operating temperature range from 0°C to 55°C
- Dimension is 10.67cm x 16.76cm (4.2in x 6.6in)
Technical Specifications
PXI CAN Interface Module
1Mbps
-
PXI-8512
2 Port
PXI
PXI Systems
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate