Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEMC INSTRUMENTS
Manufacturer Part No404Copy
Newark Part No.70AK9828
Product Range400 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $508.560 |
Price for:Each
Minimum: 1
Multiple: 1
$508.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No404Copy
Newark Part No.70AK9828
Product Range400 Series
Technical Datasheet
Current Measure AC Max-
Voltage Measure AC Max-
Voltage Measure DC Max1.7kV
Resistance Measure Max99.99kohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits-
Jaw Opening Max48mm
Product Range400 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
404 is a clamp on meter. It is safety rated at 1000 V CAT IV. This AC DC clamp meter measures AC, DC, and AC+DC volts, ohms, temperature. It can also perform continuity and diode test.
- Measures 1200VAC / 1700VDC voltage, 1000AAC/1500ADC current
- Measures 0.1ohm to 99.99kohm resistance
- UL 94 VI flame retardant self-extinguishing
- 10,000-count blue electroluminescent backlit display
- Measures frequency to 20KHz with 0.1Hz resolution
- Auto selects AC or DC measurement voltage
- True InRush® current measurement with 100mS capture
- Auto power off, hold button, backlight button, min/max button
- 1.89" jaw opening
Contents
Clamp-on meter, Set of (2) color-coded silicone insulated test leads, Test probes and alligator clips, K-thermocouple with 4mm integrated adapter, Soft carrying case, (4) 1.5V AA batteries, User manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
Voltage Measure AC Max
-
Resistance Measure Max
99.99kohm
Range Selection
Auto, Manual
Jaw Opening Max
48mm
SVHC
No SVHC (16-Jul-2019)
Current Measure AC Max
-
Voltage Measure DC Max
1.7kV
DMM Response Type
True RMS
No. of Digits
-
Product Range
400 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate