Print Page
VA801
Bench Digital Multimeter, Bluetooth, LAN, RS-232C, USB, 10 A, 1 kV, 60 Mohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA801Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AK4932
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $364.000 |
Price for:Each
Minimum: 1
Multiple: 1
$364.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA801Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AK4932
Technical Datasheet
No. of Digits-
DMM ConnectivityBluetooth, LAN, RS-232C, USB
Current Measure AC Max10A
Voltage Measure AC Max1kV
Resistance Measure Max60Mohm
Product Range-
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty-
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VA801 is an environmental meter. The meter is a temperature and humidity measuring instrument. It is normally used to measure the humidity and temperature in offices, storerooms, buildings and greenhouses.
- Measures -10~+50°C, +14~+122°F, 0~100%RH temperature and humidity
- 4 digits LCD display
- Auto power off
- Powered by 1.5V battery (AAA)X3
Contents
Environmental meter, Free 1.5V x3 AAA batteries, Free protect cover, Free protective carrying case, Free wrist / string, User manual.
Technical Specifications
No. of Digits
-
Current Measure AC Max
10A
Resistance Measure Max
60Mohm
Current Measure DC Max
10A
Manufacturer Warranty
-
Plug Type
-
DMM Connectivity
Bluetooth, LAN, RS-232C, USB
Voltage Measure AC Max
1kV
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate