Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $15,288.000 |
Product Information
Product Overview
6517B Electrometer/High Resistance Meter is capable of measuring the largest voltage range (up to 200 V) with an input impedance exceeding 200 TΩ. All this performance is built into an instrument that operates as simply as a digital multimeter.
- Complete hardware-software solution for ASTM D257 high resistivity measurements with the 6517B
- Cancels voltage and current offsets easily
- <lt/>3 fA input bias current
- 6½-digit high accuracy measurement mode
- <lt/>20 µV burden voltage on the lowest current ranges
- Voltage measurements up to 200V with <gt/>200Ω input impedance
- Built-in ±1kV voltage source
- Unique voltage reversal method for high resistance measurements
- GPIB and RS-232 interfaces
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
237-ALG-2 Low Noise Triax Cable, 3-slot Triax to Alligator Clips, 2m (6.6 ft) 8607 Safety High Voltage Dual Test Leads, 6517-TP Thermocouple Bead Probe, CS-1305 Interlock Connector.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
5.5
-
200000Gohm
20mA
1 Year
-
GPIB, RS232, USB
-
6517 Electrometer
200V
DC Current, DC Voltage, Charge, Resistance, Temperature
To Be Advised
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate