2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. PCI and USB Multimeter Devices
                                                                                                  Print Page

                                                                                                  780152-01

                                                                                                  Digital Multimeter Device, USB-4065, 6.5 Digit, 3 A, ±300V, 100MΩ, Diode test

                                                                                                  NI / EMERSON
                                                                                                  NI / EMERSON 780152-01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No780152-01
                                                                                                  Newark Part No.14AJ5051
                                                                                                  Product RangeUSB-4065
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  13 In Stock

                                                                                                  15 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2,579.580
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,579.58
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No780152-01
                                                                                                  Newark Part No.14AJ5051
                                                                                                  Product RangeUSB-4065
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Digits6.5
                                                                                                  DMM Connectivity-
                                                                                                  Current Measure AC Max3A
                                                                                                  Voltage Measure AC Max300V
                                                                                                  Resistance Measure Max100Mohm
                                                                                                  Product RangeUSB-4065
                                                                                                  Current Measure DC Max3A
                                                                                                  Voltage Measure DC Max300V
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  DMM FunctionsAC/DC Current, AC/DC Voltage, Crest Factor, Diode, Resistance, Temperature
                                                                                                  Plug Type-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  780152-01 is a USB‑4065 6½-digit, ±300V, USB digital multimeter device. It makes AC/DC voltage, AC/DC current, and 2‑ or 4‑wire resistance measurements, as well as diode tests. It is ideally suited for OEMs, educational laboratories, or other cost-conscious test and measurement applications.

                                                                                                  • 300V AC/V DC voltage rating, 3A current rating
                                                                                                  • Dimension is 17.8cm x 10.4cm x 3.3cm (7.0" × 4.1" × 1.3")
                                                                                                  • Ambient operating temperature range from 0°C to 45°C

                                                                                                  Notes

                                                                                                  Do not connect the product to signals or use for measurements within Measurement Categories III or IV.

                                                                                                  Technical Specifications

                                                                                                  No. of Digits

                                                                                                  6.5

                                                                                                  Current Measure AC Max

                                                                                                  3A

                                                                                                  Resistance Measure Max

                                                                                                  100Mohm

                                                                                                  Current Measure DC Max

                                                                                                  3A

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  DMM Connectivity

                                                                                                  -

                                                                                                  Voltage Measure AC Max

                                                                                                  300V

                                                                                                  Product Range

                                                                                                  USB-4065

                                                                                                  Voltage Measure DC Max

                                                                                                  300V

                                                                                                  DMM Functions

                                                                                                  AC/DC Current, AC/DC Voltage, Crest Factor, Diode, Resistance, Temperature

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (3)

                                                                                                  Quick Start Guide EN

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.