Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4,196.550 |
Product Information
Product Overview
LIQ-100-IE is a cable+network industrial Ethernet tester. LinkIQ™ industrial Network+Cable tester is designed to provide trusted cable testing along with network testing professionals need to do their jobs. LinkIQ™ validates cable performance (up to 10 Gig) using frequency-based measurements and provides distance to fault information along with a wire map of the cable under test. The LinkIQ™ also performs nearest switch diagnostics to identify key network issues and validate switch configuration eliminating the need of using another device. Additional features include, Analog and Digital Toning, Port Blink, 802.1x authentication, Remote Office Locators, and the ability to manage results via LinkWare™ PC.
- Support all industrial Ethernet Protocols (EtherNet/IP, PROFINET, EtherCAT, and others)
- Install and troubleshoot PoE devices via Switch Negotiation and PoE Load test
- Displays switch name, port number, data rates and VLAN
- Displays cable length, wire map and distance
- Manage results and print reports from LinkWare™ PC
Contents
LinkIQ cable+network tester with remote IDs #1-7, Patch cord, AC charger, Universal coupler, IntelliTone Pro 200 probe and duffle bag carrying case, Fiber QuickMap multimode fiber fault locator unit, Interchangeable SC adapter, SC/LC multimode launch fiber, Carrying case, Quick reference guide, Safety instruction manual, Batteries, FiberInspector micro with probe, Display, 4 UPC tips, Magnetic strap attachment, Case, Batteries, Universal adapter, Quick clean cleaner 1.25mm fiber, LC and MU.
Technical Specifications
Multi-Connector Adaptor w/Magnetic Strap, USB Cables, Patch Cords, Hanging Strap with ID Holder, Bag
No SVHC (15-Jun-2015)
LinkIQ Series
Technical Docs (1)
Alternatives for LIQ-100-IE
1 Product Found
Legislation and Environmental
Product Compliance Certificate