Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,985.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1,985.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBOS-350Copy
Newark Part No.55AH3097
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
BOS-350 is a BOS series bench top dual-channel analog oscilloscope. This oscilloscope is rugged, easy to operate, and highly reliable. It is ideal for research, production, and electronics applications. The BOS converts a high-input differential voltage (≤1300 Vp) into a low voltage (≤6.5V). It features 6" diagonal, rectangular screen with internal graticule 8 x 10 DIV (1 DIV = 1 cm), B31 phosphor, 2KV acceleration voltage.
- DC to 40MHz (-3dB) bandwidth, 400V (DC + AC peak) maximum input voltage
- Attenuator : 1-2-5 sequence, 10 step with variable control
- Input impedance is 1Mohm ±2%, 25pF ±10%
- About 8.8ns rise time
- Approx. 38W power consumption
- Power source : 110 to 130V (800 mA fuse), 200 to 260V (600 mA fuse) 50/60 Hz selectable
- Vertical sensitivity: 1mV/DIV, horizontal resolution: 10ns
- Dimension is 324 W x 398 D x 132mm H (12.75 x 15.67 x 5.20”)
- 5:1 continuously variable hold-off time
- ±3% accuracy
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate