| Quantity | Price |
|---|---|
| 1+ | $50,495.000 |
Product Information
Product Overview
With bandwidths from 200 MHz to 2 GHz and top performance parameters, the RTE oscilloscope series sets standards in their class: ▪Highest sampling rate of 5 Gsample/s ▪Deepest memory of 200 Msample for accurate acquisition of long signal sequences ▪Acquisition rate of more than one million waveforms/s for finding signal faults quickly ▪Extremely low-noise frontends and 16-bit vertical resolution in high definition mode for precise results ▪Highly accurate digital trigger system with virtually no jitter for triggering on smallest signal details in real time
- 10.4” XGA touchscreen
- Four analog and 16 digital channels
- Sampling rate: 5Gs/S
- Acquisition Memory: 50Msample per channel, 200Msample max
- 16 bit vertical resolution
- Acquisition rate: 1 million waveforms per second
Applications
Test & Instrumentation, Test & Measurement
Contents
Specially configured four channel oscilloscope includes the 400MHz bandwidth upgrade and RTE-B1 16 MSO Channels along with the following factory preinstalled options: ▪RTE-TDBNDL Trigger & Decode Bundle ▪RTE-K18 Multi-channel spectrum analysis ▪RTE-K31 Power analysis ▪RTE-K35 Protocol decoding extension
Technical Specifications
RTE Series
2GHz
200 Mpts
TFT LCD Colour
3 Years
To Be Advised
4 Analogue, 16 Digital
5MSPS
-
RTE1204 OSC, RTE-B1, TDBNDL Bundle, K18 Multi-Ch Analysis, K31 Pwr Analysis, K35 Protocol Decod Ext
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate