| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | RT-ZC20B.02Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94Y6248 |
| Product Range | R&S RT-Zxx Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8,071.900 |
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | RT-ZC20B.02Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94Y6248 |
| Product Range | R&S RT-Zxx Series |
| Technical Datasheet | |
| Meter Side Connector | BNC |
| Probe Side Connector | Current Clamp |
| Current Range Max | 30A |
| Current Range Min | 0A |
| For Use With | R&S RTx Oscilloscopes |
| Product Range | R&S RT-Zxx Series |
| SVHC | To Be Advised |
Product Overview
The RT-ZC20B.02 from Rohde & Schwarz is a 100MHz, 30A (RMS) AC/DC current probe. Current probe precisely measure direct and alternating current without interrupting the power circuit for the measurement. It allows the user to make current measurements from DC to 100MHz. By clamping on the conductor to be measured, the current waveform is captured easily without interrupting the electric circuit. Since the probe is equipped with the Rohde & Schwarz probe interface, it can be connected to any Rohde & Schwarz base unit that is compatible with this interface. When connected to the front panel of a Rohde & Schwarz oscilloscope, the probe is controlled using the software of the oscilloscope.
- Sensitivity is 0.1V/A
- Rise time is 3.5ns
- Power supply via Rohde & Schwarz probe interface
- Highly accurate current detection
- Easy current measurement without interrupting the electric circuit
- Broadband frequency characteristics DC to 100MHz
- Permits measurement of low current levels
- Easy protection function to avoid self-heating during excessive input
- Unique thin film Hall effect element
Applications
Test & Measurement
Contents
RT-ZC20B probe, User manual, Carrying case, Datasheet, Calibration certificate.
Technical Specifications
| Meter Side Connector | BNC |
|---|---|
| Current Range Max | 30A |
| For Use With | R&S RTx Oscilloscopes |
| SVHC | To Be Advised |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 0A |
| Product Range | R&S RT-Zxx Series |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |