Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No505-746Copy
Newark Part No.52Y5040
Product Range505 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $433.530 |
Price for:Each
Minimum: 1
Multiple: 1
$433.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No505-746Copy
Newark Part No.52Y5040
Product Range505 Series
Technical Datasheet
Instrument TypeDial Caliper
Measuring Range Max300mm
Resolution-
Graduations0.001"
Product Range505 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 505 series dial caliper
- New design dial movement for ultra smooth sliding and high shock protection
- Improved finish on sliding surfaces on longevity, new face for easier readability
- Removal of tin coating on sliding surfaces without sacrificing wear life
- Lock screw for dial bezel and for holding the sliding jaw position
- Can measure OD, ID depth, and steps, supplied in fitted plastic case
- Measuring range from 0 to 12inch, +/-0.002inch accuracy, 0.001inch graduation
Notes
Models available with carbide-tipped OD and ID jaws.
Technical Specifications
Instrument Type
Dial Caliper
Resolution
-
Product Range
505 Series
Measuring Range Max
300mm
Graduations
0.001"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate