2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Dial Indicators
                                                                                                  Print Page

                                                                                                  575-123

                                                                                                  Dial Indicator, 25.4 mm, 1.8 N

                                                                                                  MITUTOYO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MITUTOYO 575-123
                                                                                                  ManufacturerMITUTOYO
                                                                                                  Manufacturer Part No575-123
                                                                                                  Newark Part No.82K1586
                                                                                                  Product Range575 Series
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$319.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $319.80
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MITUTOYO
                                                                                                  ManufacturerMITUTOYO
                                                                                                  Manufacturer Part No575-123
                                                                                                  Newark Part No.82K1586
                                                                                                  Product Range575 Series
                                                                                                  Measuring Range Max25.4mm
                                                                                                  Resolution0.01mm
                                                                                                  Measuring Force Max1.8N
                                                                                                  Product Range575 Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The 575-123 is an ID-U 575- series Digimatic Indicator with slim and dimple design, large LCD and simple key operation, after the initial origin setting. The ID-U no longer needs absolute positioning over the entire battery life - The origin is remembered even after power-off, ideal for installation into measuring devices because of its compact design and long battery life, employing the ABSOLUTE linear encoder. The ID-U always displays the spindle absolute position from the origin at power-on and also unlimited response speed eliminates over-speed errors, flat back type only no option for backs and SPC data output.

                                                                                                  • Electrostatic capacitance type linear encoder standard length
                                                                                                  • Unlimited maximum response speed
                                                                                                  • IP42 Protection rating (dust/water)
                                                                                                  • Alarm for low voltage, counting value composition error, over-flow error
                                                                                                  • Origin-set, zeroset, counting direction switching, power ON/OFF, data output and inch/mm conversion

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Measuring Range Max

                                                                                                  25.4mm

                                                                                                  Measuring Force Max

                                                                                                  1.8N

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Resolution

                                                                                                  0.01mm

                                                                                                  Product Range

                                                                                                  575 Series

                                                                                                  Alternatives for 575-123

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG