Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63800-2820Copy
Newark Part No.78R2512
Product Range207124 Series
Also Known AsGTIN UPC EAN: 884982289086
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $589.270 |
| 5+ | $569.630 |
| 10+ | $549.990 |
Price for:Each
Minimum: 1
Multiple: 1
$589.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63800-2820Copy
Newark Part No.78R2512
Product Range207124 Series
Also Known AsGTIN UPC EAN: 884982289086
Technical Datasheet
Measuring Range Max25mm
Graduations0.001mm
Accuracy0.002mm
No. of Anvils1
Product Range207124 Series
SVHCTo Be Advised
Product Overview
The 63800-2820 is a Micrometer designed to measure crimp height. The T9999 series hand tool has an anvil (thin blade) that supports the top of the crimp while a spindle (pointed section) contacts the bottom radial surface. The crimp height micrometer features 0 to 25mm measuring range, 0.001mm resolution and 0.002mm accuracy. This meter comes with LCD display, locking dial, battery cap and function keys etc.
- ≤35µA Power consumption
- IP54 and IP65 Protection rating
- 0 to 40°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Measuring Range Max
25mm
Accuracy
0.002mm
Product Range
207124 Series
Graduations
0.001mm
No. of Anvils
1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate