Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKERN
Manufacturer Part NoEWJ 3000-2Copy
Newark Part No.76AJ4663
Product RangeEWJ Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $785.550 |
Price for:Each
Minimum: 1
Multiple: 1
$785.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoEWJ 3000-2Copy
Newark Part No.76AJ4663
Product RangeEWJ Series
Technical Datasheet
Balance / Scale TypePrecision
Load Weight Max3kg
Resolution (g)0.01g
Product RangeEWJ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
EWJ 3000-2 is a 3000g high-quality precision balance with automatic internal adjustment.
- Easy to use: All primary functions have their own key on the keypad
- Automatic internal adjustment time-controlled every 2 hour
- Large backlit LCD display, digit height 16,5 mm
Technical Specifications
Balance / Scale Type
Precision
Resolution (g)
0.01g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
3kg
Product Range
EWJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate