Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CITEC
Manufacturer Part NoRCW-0CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96X0196
Also Known As1625854-4
Your Part Number
8,399 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.507 |
| 10+ | $0.360 |
| 25+ | $0.316 |
| 50+ | $0.295 |
| 100+ | $0.273 |
| 500+ | $0.246 |
| 1000+ | $0.225 |
| 2500+ | $0.220 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CITEC
Manufacturer Part NoRCW-0CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96X0196
Also Known As1625854-4
Technical Datasheet
Accessory TypeSMD Circuit Probe Pad
For Use WithPrinted Circuit Boards
SVHCNo SVHC (04-Feb-2026)
Product Overview
RCW-0C is RCW (1206) SMD circuit probe pad. It avoid damage to sensitive tiny electronic circuits by incorporating this probe pad in the circuitry. This probe pad is packaged on tape for high speed automatic placement. This enables safe probing of circuitry when adjusting, setting up measuring or repairing tiny electronic circuitry.
- Small dimensions, suited to flow or reflow soldering
- Solder only sticks to plated base
- High current handling, unaffected by climatic changes
- Dimension is 0.125inch x 0.062inch x 0.049inch
- Less than 50milliohm resistance
- Operating temperature range from -55°C to +125°C
- 2A current rating
- Foil element type
Technical Specifications
Accessory Type
SMD Circuit Probe Pad
SVHC
No SVHC (04-Feb-2026)
For Use With
Printed Circuit Boards
Technical Docs (1)
Alternatives for RCW-0C
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability