| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 1/2-5-5557Copy |
| Newark Part No. | 99Y3163 |
| Product Range | 5557 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 7+ | $28.700 |
| 14+ | $27.110 |
| 28+ | $25.850 |
| 56+ | $24.980 |
| 105+ | $23.880 |
| 252+ | $22.560 |
| 504+ | $22.180 |
| 1001+ | $21.380 |
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 1/2-5-5557Copy |
| Newark Part No. | 99Y3163 |
| Product Range | 5557 Series |
| Technical Datasheet | |
| Tape Type | Water Contact Indicator |
| Adhesive Type | Acrylic Adhesive |
| Tape Backing Material | Paper |
| Tape Length - Metric | 4.57m |
| Total Tape Thickness | 10.2 mil (0.259 mm) |
| Tape Length - Imperial | 5yard |
| Tape Colour | White |
| Roll Length - Imperial | 5yard |
| Roll Length - Metric | 4.57m |
| Tape Width - Imperial | 0.5" |
| Tape Width - Metric | 12.7mm |
| Product Range | 5557 Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
3M Water Contact Indicator Tape 5557 is a 10.2 mil thick printable, self-adhesive product that shows area specific, long lasting indication when contacted by water. When liquid comes in contact with the product,the color RAPIDLY changes from white to red. This product is designed to withstand heat and humidity aging without giving water indication and it will continue to show indication even after prolonged submersion in water. The construction is readily die cuttable, making small custom shapes easy to produce. The adhesive is a high performance acrylic protected by a silicone coated film release liner.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: White
- Thickness (inches): 0.0102
- Material: Paper backing with Acrylic Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Water Contact Indicator |
|---|---|
| Tape Backing Material | Paper |
| Total Tape Thickness | 10.2 mil (0.259 mm) |
| Tape Colour | White |
| Roll Length - Metric | 4.57m |
| Tape Width - Metric | 12.7mm |
| SVHC | No SVHC (15-Jan-2019) |
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Tape Length - Metric | 4.57m |
| Tape Length - Imperial | 5yard |
| Roll Length - Imperial | 5yard |
| Tape Width - Imperial | 0.5" |
| Product Range | 5557 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |