| Quantity | Price |
|---|---|
| 1+ | $213.460 |
Product Information
Product Overview
85141 is a 14 piece 72-tooth 12 point flex head ratcheting combination SAE/Metric wrench set. The GEARWRENCH ratcheting combination wrenches are the original patented ratcheting wrench! The ratcheting box end is designed to need as little as 5° to move fasteners versus 30° for standard wrenches. The wrenches are made from strong alloy steel with a bright, full polish chrome finish. The ratcheting box end features off-corner loading for a better grip on the fastener and reduces fastener rounding. They’re available in various lengths and styles, including: XL length, stubby, flex, stubby flex, and locking flex.
- Flexible head provides access to hard-to-reach bolts and fasteners
- Meets or exceeds ASME and ANSI specifications
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Included tray for storage and organization
- Full lifetime warranty
Contents
3/8inch, 7/16inch, 1/2inch, 9/16inch, 5/8inch, 11/16inch, 3/4inch, 10mm, 12mm, 13mm, 14mm, 15mm, 17mm, 19mm 72-tooth 12 point flex head ratcheting combination SAE/Metric wrenches.
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate