Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part NoSB565ZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56T4097
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $111.580 |
Price for:Each
Minimum: 1
Multiple: 1
$111.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part NoSB565ZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56T4097
Technical Datasheet
Kit Contents8 Pieces of 1/16", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4", 5/16" Drive Pin Punch's & Fabric Pouch
Product Range-
SVHCTo Be Advised
Product Overview
SB565Z is a set of 8 brass drive pin punch set. The brass punch is ideal for these applications as they are much softer than the steel version. The brass is less able to stand up to years of hard use. Ideally, it is good to have sets of both types and use the brass punch only when there is the possibility of damage to the work piece.
- Knurled grip for secure holding
- Will not damage softer materials
- Non-sparking
- Fabric pouch
- Punch diameter clearly marked on the head
- Eight individual sizes from 1/16" to 5/16" and as a full set of eight in an attractive pouch
- 3.93inch length
Contents
B565A/B/C/D/E/F/G/H, Protective fabric pouch.
Technical Specifications
Kit Contents
8 Pieces of 1/16", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4", 5/16" Drive Pin Punch's & Fabric Pouch
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate