Transformer Cores:
559 Products FoundFind a huge range of Transformer Cores at Newark Electronics Mexico. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.120 10+ $13.040 25+ $12.500 50+ $11.840 100+ $11.480 | Min: 1 / Mult: 1 | ELP | ELP64/10/50 | N97 | TDK Power Transformers | 79.9mm | 519mm² | 12.5µH | B66295 Series | |||||
1 Kit | 1+ $3.110 10+ $2.180 25+ $1.870 50+ $1.670 100+ $1.570 More Pricing... | Min: 5 / Mult: 5 | RM | RM6 | N41 | Transformers | 28.6mm | 36.6mm² | 3.1µH | B65807 Series | |||||
Each | 1+ $5.430 10+ $3.770 25+ $3.320 50+ $3.160 100+ $3.000 More Pricing... | Min: 1 / Mult: 1 | ETD | ETD49/25/16 | N27 | SMPS Transformers | 114mm | 211mm² | 3.7µH | B66367 Series | |||||
Each | 1+ $11.830 10+ $8.130 25+ $7.620 50+ $7.310 | Min: 1 / Mult: 1 | ETD | ETD59/31/22 | N87 | SMPS Transformers | 139mm | 368mm² | 508nH | B66397 Series | |||||
Each | 1+ $1.020 10+ $0.751 25+ $0.681 50+ $0.643 100+ $0.605 | Min: 1 / Mult: 1 | EFD | EFD20/10/7 | N49 | DC/DC Converters, Transformers | 47mm | 31mm² | 910nH | B66417 Series | |||||
Each | 1+ $2.290 10+ $1.730 25+ $1.500 50+ $1.360 100+ $1.230 More Pricing... | Min: 1 / Mult: 1 | Toroid | 22.1mm x 13.7mm x 12.7mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54mm | 52mm² | 970nH | - | |||||
88AK0740 RoHS | Each | 1+ $1.610 10+ $1.190 25+ $0.953 50+ $0.843 100+ $0.752 More Pricing... | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.9mm x 6.35mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 31.2mm | 15mm² | - | 52 MATERIAL Series | ||||
88AK0743 RoHS | Each | 1+ $2.730 10+ $2.110 25+ $1.780 50+ $1.640 100+ $1.510 More Pricing... | Min: 1 / Mult: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 61 MATERIAL Series | ||||
25AM5235 RoHS | Each | 1+ $7.360 10+ $5.120 25+ $3.980 50+ $3.790 | Min: 1 / Mult: 1 | E | E80/38/20 | N95 | Transformers | 184mm | 390mm² | 5.7µH | B66375 Series | ||||
25AM5241 RoHS | Each | 1+ $26.990 5+ $22.860 10+ $18.730 25+ $18.300 50+ $18.140 More Pricing... | Min: 1 / Mult: 1 | U | U93/76/16 | N88 | Power Transformers | 354mm | 448mm² | 2.7µH | B67345 Series | ||||
25AM5253 RoHS | Each | 1+ $27.280 5+ $26.350 10+ $25.470 | Min: 1 / Mult: 1 | U | U101/76/30 | N88 | Transformers | 368mm | 840mm² | 5µH | B67370 Series | ||||
Each | 1+ $2.880 10+ $2.020 25+ $1.740 50+ $1.540 100+ $1.460 More Pricing... | Min: 1 / Mult: 1 | Toroid | 25.3mm x 14.8mm x 15mm | N87 | Inductors / Transformers | 60.07mm | 76.89mm² | 3.5µH | B64290L0615 Series | |||||
25AM9536 | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.470 10+ $4.250 25+ $3.240 50+ $3.140 100+ $2.780 | Min: 1 / Mult: 1 | Toroid | 35.55mm x 23mm x 15mm | 52 | Transformers | 89.1mm | 95.9mm² | 1.3099nH | - | ||||
1 Kit | 1+ $12.930 10+ $9.550 25+ $7.750 50+ $7.400 100+ $7.010 | Min: 1 / Mult: 1 | PQ | PQ35/35 | N87 | TDK B65882B Series Coil Former | 79.7mm | 171mm² | 4.5µH | B65881A Series | |||||
Each | 10+ $1.730 25+ $1.490 50+ $1.320 100+ $1.160 500+ $1.010 More Pricing... | Min: 10 / Mult: 10 | Planar ER | ER18/3/10 | PC200 | Transformers | 22.1mm | 30.2mm² | 1.2µH | B66480 Series | |||||
Each | 1+ $3.130 10+ $2.190 25+ $1.890 50+ $1.670 100+ $1.580 More Pricing... | Min: 1 / Mult: 1 | I | 23.2mm x 12.5mm x 2.1mm | N49 | Transformers | 26.6mm | 50.3mm² | 2.6µH | B66482 Series | |||||
87AK1771 RoHS | Each | 1+ $1.510 10+ $1.140 25+ $1.000 50+ $0.932 100+ $0.890 More Pricing... | Min: 5 / Mult: 5 | Toroid | 5.84mm x 3.04mm x 1.52mm | 75 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 75 MATERIAL Series | ||||
1 Kit | 1+ $2.550 10+ $1.790 25+ $1.540 50+ $1.370 100+ $1.270 More Pricing... | Min: 1 / Mult: 1 | PM | P9/5 | N48 | TDK B65522 Series Coil Former | 12.5mm | 10mm² | 1.3µH | B65517 Series | |||||
88AK0741 RoHS | Each | 1+ $2.350 10+ $1.690 25+ $1.380 50+ $1.210 100+ $1.090 More Pricing... | Min: 1 / Mult: 1 | Toroid | 21.7mm x 13.4mm x 6.1mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 54.2mm | 26.1mm² | - | 52 MATERIAL Series | ||||
80AK2896 RoHS | Each | 10+ $0.821 25+ $0.633 50+ $0.592 100+ $0.550 500+ $0.479 More Pricing... | Min: 10 / Mult: 10 | E | E25/13/7 | N27 | General Purpose | 57.5mm | 52.5mm² | 151nH | B66317 Series | ||||
Each | 1+ $3.160 10+ $2.220 25+ $1.910 50+ $1.690 100+ $1.600 More Pricing... | Min: 1 / Mult: 1 | Toroid | 22.1mm x13.7mm x 12.5mm | N87 | Inductors / Transformers | 54.15mm | 51.15mm² | 2.63µH | B64290L0651 Series | |||||
Each | 1+ $9.090 10+ $6.250 25+ $5.590 50+ $5.360 100+ $5.130 | Min: 1 / Mult: 1 | PQ | PQ32/30 | N95 | Inductors / Transformers | 67.8mm | 153.8mm² | 150nH | B65879Q Series | |||||
Each | 1+ $5.040 10+ $4.140 25+ $3.940 50+ $3.760 100+ $3.560 More Pricing... | Min: 1 / Mult: 1 | E | E55/28/21 | N87 | Transformers | 124mm | 354mm² | 100nH | B66335 Series | |||||
Each | 1+ $6.740 10+ $4.650 25+ $3.950 50+ $3.760 100+ $3.560 More Pricing... | Min: 1 / Mult: 1 | E | E55/28/21 | N87 | Transformers | 124mm | 354mm² | 400nH | B66335 Series | |||||
Each | 1+ $4.340 10+ $3.020 25+ $2.580 50+ $2.280 100+ $2.250 More Pricing... | Min: 1 / Mult: 1 | E | E42/21/20 | N87 | TDK B66329 Series Coil Formers | 97mm | 234mm² | 259nH | B66329 Series |