Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0651X087Copy
Newark Part No.70AK2208
Product RangeB64290L0651 Series
Your Part Number
1,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $2.570 |
| 25+ | $2.260 |
| 50+ | $2.110 |
| 100+ | $2.010 |
| 500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0651X087Copy
Newark Part No.70AK2208
Product RangeB64290L0651 Series
Technical Datasheet
Core TypeToroid
Core Size22.1mm x13.7mm x 12.5mm
Core Material GradeN87
For Use WithInductors / Transformers
Effective Magnetic Path Length54.15mm
Ae Effective Cross Section Area51.15mm²
Inductance Factor Al2.63µH
Product RangeB64290L0651 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
N87
Effective Magnetic Path Length
54.15mm
Inductance Factor Al
2.63µH
SVHC
No SVHC (25-Jun-2025)
Core Size
22.1mm x13.7mm x 12.5mm
For Use With
Inductors / Transformers
Ae Effective Cross Section Area
51.15mm²
Product Range
B64290L0651 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
